
34-position, 4-row female receptacle board connector with a 0.1-inch pitch and 2.54mm row spacing. Features right-angle orientation, solder termination, and a current rating of 30A. Constructed with copper alloy contacts plated in gold (GXT) and a black, UL94 V-0 flammability rated housing. Operates within a temperature range of -20°C to 105°C and supports a voltage rating of 1kV. Designed for through-hole, edge, and board mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51761-10002410AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 95.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51761-10002410AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.