The 7-Power/40-Signal right-angle through-hole power connector is a power connector with 7 power contacts and 40 signal contacts. It features a right-angle body orientation and is terminated by soldering. The connector has a maximum current rating of 48 amps per contact and a maximum voltage rating of 2500 volts for power contacts and 1000 volts for signal contacts. It is designed for through-hole mounting and has 96 terminals and 1 port.
Amphenol 51761-10004007ABLF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 7Power/40Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51761-10004007ABLF to view detailed technical specifications.
No datasheet is available for this part.