The Amphenol PwrBlade connector is a 6-position, right angle power connector with a 0.1inch pitch. It is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the Amphenol 51762-10200400AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51762-10200400AALF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 6 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 77 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51762-10200400AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.