
Right-angle shrouded receptacle with 26 positions and 4 rows, featuring 6 power and 20 signal contacts. This board-to-board connector offers a 0.1-inch pitch and 2.54mm row spacing, with a 30A current rating and 1kV voltage rating. Constructed with a copper alloy contact material and gold GXT plating, it operates within a -20°C to 105°C temperature range and is UL94 V-0 flammability rated. Mounting options include through-hole and edge, with solder termination.
Amphenol 51762-10602000AALF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 67.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PWRBLADE |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51762-10602000AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.