This right angle female power connector features 34 contacts and a glass filled thermoplastic insulator. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is commercially reliable and has a UL flammability code of 94V-0. It is plated with 30u of tin lead over nickel and has a termination type of solder.
Amphenol 51762-11002400AA technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 34 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 51762 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.