Conn Power RCP 13Power/60Signal POS Solder RA Thru-Hole 164 Terminal 1 Port Tray
Amphenol 51762-11306000AA technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 13Power/60Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 164 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.