This 3-pin right angle power connector features a termination method of solder and a mounting type of through hole. It has a maximum current rating of 48 amps per contact and a maximum voltage rating of 2500 volts or 1000 volts. The connector is designed for use in power applications and has a body orientation of right angle.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 3Power/92Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 95 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |