This is a 3-contact power connector with a right-angle body orientation and through-hole mounting. It has a maximum voltage rating of 2500V and a maximum current rating of 48A per contact. The connector features a termination method of solder and has 95 terminals. It is designed for use in power applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 3Power/92Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 95 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |