The 51762-30713600ABLF is a 7-power/136-signal RCP power connector with a right-angle body orientation and through-hole mounting. It features a termination method of solder and a maximum current rating of 48 amps per contact. The connector has a maximum voltage rating of 2500 volts or 1000 volts, depending on the application. It is designed for use in power connectors and is manufactured by Amphenol.
Amphenol 51762-30713600ABLF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 7Power/136Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 143 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.