This 15-contact power connector features a right-angle body orientation and through-hole mounting. It has a termination method of solder and supports a maximum current rating of 48 amps per contact. The connector is rated for 2500 volts and 1000 volts, making it suitable for high-voltage applications.
Amphenol 51762-31510800AALF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 15Power/108Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 123 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.