The 51762-31510800AB is a 15-contact power connector with a right-angle body orientation and through-hole mounting. It features a maximum current rating of 48A and a maximum voltage rating of 2500V and 1000V. The connector is designed for use in power applications and has a termination method of solder. It has 123 terminals and 1 port.
Amphenol 51762-31510800AB technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 15Power/108Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 123 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.