This 2-pin female power connector features a right angle mount and is rated for a maximum operating temperature of 105°C and a dielectric withstanding voltage of 2500VDC. The connector is made with a glass filled thermoplastic insulator material and has a commercial reliability rating. It meets the UL flammability code 94V-0 and has a tin (Sn) with nickel (Ni) barrier contact finish termination.
Amphenol 51763-10200000CBLF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 2500VDC |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.