This 2-position right angle power connector features a 0.25inch pitch and is constructed with gold-plated contacts. It has a flammability rating of UL94 V-0 and is designed to operate within a temperature range of -20°C to 105°C. The connector is packaged in a tray and is suitable for through-hole mounting. It is compliant with RoHS regulations and is part of the PwrBlade series.
Sign in to ask questions about the Amphenol 51767-10200000C0LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51767-10200000C0LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51767-10200000C0LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.