
This 9-position right angle power connector features a female gender, 9 contacts, and a through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a tray with 44 connectors per package.
Amphenol 51767-10900000C0LF technical specifications.
| Color | Black |
| Contact Plating | Gold, Metal |
| Depth | 20.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 59.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.