Sign in to ask questions about the Amphenol 51771-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51771-001LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 124 |
| Number of Ports | 1 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 12Power/28Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 51771-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.