
Power connector featuring 31 positions with 7 power and 24 signal contacts. This female, straight, through-hole mounted component offers a 60A current rating and 2.5kV voltage rating. Constructed with copper alloy contacts plated in gold (GXT), it operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The black connector is lead-free, RoHS compliant, and supplied in tray packaging.
Sign in to ask questions about the Amphenol 51797-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51797-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 60A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 80.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 31 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51797-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
