3-position, right-angle power connector with 24 terminals and 1 port. Features a 60A current rating and 2.5kV voltage rating. Copper alloy contacts with gold plating ensure reliable conductivity. Designed for through-hole, edge, and board mounting with a 0.3-inch pitch. Operates within a temperature range of -20°C to 105°C and boasts a UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol 51820-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51820-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 60A |
| Depth | 25.15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 66 |
| Packaging | Tray |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51820-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.