
The PwrBlade Power Connector is a 46-position, through-hole connector with a current rating of 60A and a voltage rating of 2.5kV. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is available in a tray packaging with 11 pieces per package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 51856-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51856-001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 60A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 147.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 46 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51856-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.