Power connector with 35 positions, featuring 11 power and 24 signal contacts. Male, straight, through-hole mount design with a 0.1-inch pitch and 2.54mm row spacing. Copper alloy contacts with Gold, GXT plating offer a 30A current rating and 1kV voltage rating. Operating temperature range from -20°C to 105°C, with a UL94 V-0 flammability rating. Black color, tray packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 110.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |