
Power connector with 35 positions and 1 port, featuring 11 power and 24 signal contacts. This straight, male connector utilizes a press-fit termination method with a 0.1-inch pitch and 2.54mm row spacing. Constructed with a copper alloy contact material and gold plating, it offers a 30A current rating and 1kV voltage rating. The black, UL94 V-0 rated housing ensures operation within a -20°C to 105°C temperature range.
Amphenol 51860-002LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Metal |
| Current Rating | 30A |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 110.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51860-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
