
The PwrBlade Power Connector is a 30-position, 4-row, right-angle connector designed for through-hole mounting. It features a copper alloy contact material with gold plating and a UL94 V-0 flammability rating. The connector is available in a tray packaging with 33 units per package. It operates within a temperature range of -20°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 51862-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51862-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 73.66mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51862-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.