The PwrBlade connector features a 3-position female design with a 6.35mm pitch and a through hole/edge mount configuration. It is constructed with a copper alloy contact material and gold plating. The connector is available in a tray packaging and has a flammability rating of UL94 V-0. The operating temperature range is between -20°C and 105°C.
Amphenol 51866-020 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 20.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 20.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
