
Right-angle, shrouded receptacle for wire-to-board connections, featuring 9 power contacts and 24 signal contacts for a total of 33 positions across 4 rows. This component utilizes a 0.1-inch pitch with 2mm row spacing and a 90.81mm length. Constructed with a copper alloy contact material and gold, GXT plating, it offers a 48A current rating and a 2.5kV voltage rating. Designed for through-hole, edge, and board mounting with a solder termination, it operates within a -20°C to 105°C temperature range and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 48A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 90.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 33 |
| Number of Ports | 1 |
| Number of Positions | 33 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | PWRBLADE |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
