The Amphenol PwrBlade connector is a 20-position, 4-row, right-angle connector with a female gender and a through-hole mount. It has a maximum operating temperature range of -20°C to 105°C and is available in a packaging quantity of 33 pieces per tray. The connector is made of copper alloy with a gold plating and has a flammability rating of UL94 V-0. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 51866-037 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51866-037 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 67.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51866-037 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.