
This right-angle power connector features 4 contacts, with 4 power and 20 signal contacts, and is designed for through-hole mounting. It has a product length of 59.69mm and a product height of 11.94mm. The connector is a right-angle type and has a termination method of solder. It is a power connector with a gender of RCP and a body orientation of right angle.
Sign in to ask questions about the Amphenol 51875-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51875-001 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 52 |
| Number of Ports | 1 |
| Product Length (mm) | 59.69 |
| Product Height (mm) | 11.94 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4Power/20Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51875-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.