The PWRBLADE Power Connector is a single-port, through-hole connector with a gold-plated contact material made of copper alloy. It measures 59.69mm in length and 11.94mm in depth. The connector is packaged in a tray with 176 units and is not radiation hardened. It features a straight orientation and solder termination.
Sign in to ask questions about the Amphenol 51878-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51878-001LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.94mm |
| Length | 59.69mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 176 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | PWRBLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51878-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.