This PwrBlade female power connector features 50 positions and a 2.54mm pitch. It is designed for through hole mount and has a maximum operating temperature of 105°C. The connector is made from copper alloy with a gold GXT plating and is RoHS compliant. It is available in a tray packaging with 8 units per package.
Sign in to ask questions about the Amphenol 51897-016LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51897-016LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51897-016LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.