The Amphenol PwrBlade connector features a copper alloy contact material with gold plating, a UL94 V-0 flammability rating, and a maximum operating temperature of 105°C. It has a straight orientation and a pitch of 0.3inch. The connector is available in a tray packaging with 22 pieces per package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 51908-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51908-006 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Quick Connect |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51908-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.