
Right-angle, through-hole power connector featuring 42 positions with 30 loaded, designed for 1 port. Offers a 60A current rating and 2.5kV voltage rating, with copper alloy contacts plated in Gold, GXT. Operating temperature range from -20°C to 105°C, with a UL94 V-0 flammability rating and lead-free, RoHS compliant construction. This black, tray-packaged component utilizes a 0.1-inch pitch for reliable signal and power interconnectivity.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 60A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 95.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 42 |
| Number of Positions Loaded | 30 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |