This 31-position right angle board-to-board header features a 1-row configuration with a 0.1inch pitch. It is designed for through hole mount and meets the UL94 V-0 flammability rating. The header is constructed with copper alloy contacts plated with gold and is available in a tray packaging. It operates within a temperature range of -20°C to 105°C and is compliant with RoHS regulations.
Amphenol 51915-012LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 80.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 31 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51915-012LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.