This 26-position right angle header features a through hole mount and 0.1inch pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The header is made of copper alloy with gold plating and is not radiation hardened. It is not RoHS compliant and is packaged in a tray with 33 pieces per package.
Sign in to ask questions about the Amphenol 51915-017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51915-017 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 62.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51915-017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.