
The PwrBlade connector features a black color with a copper alloy contact material and gold GXT plating. It has a depth of 20.83mm and a length of 20.07mm, with a pitch of 6.35mm. The connector is available in a tray packaging and is suitable for through hole, edge, and board mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The PwrBlade connector is not RoHS compliant.
Sign in to ask questions about the Amphenol 51915-021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51915-021 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 20.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 20.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 51915-021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.