This connector features a copper alloy contact material, a right-angle orientation, and a through-hole mount. It has a depth of 20.83mm and a length of 25.15mm. The connector is available in a tray packaging with 99 units per package. It is not RoHS compliant.
Sign in to ask questions about the Amphenol 51915-056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51915-056 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 20.83mm |
| Length | 25.15mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 99 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PWRBLADE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 51915-056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.