The PwrBlade header is a 30-position right angle connector with a 1-row configuration and 0.1inch pitch. It is designed for through hole mount and features a copper alloy contact material with gold plating. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is available in a tray packaging and is not radiation hardened. The PwrBlade header is not RoHS compliant.
Sign in to ask questions about the Amphenol 51915-144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51915-144 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 69.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Positions Loaded | 17 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51915-144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.