
This right angle power connector features 80 terminals and 1 port. It has a product length of 69.85mm and a product height of 11.94mm. The connector is designed for through hole mounting and has a termination method of solder. It is a power connector with 4 power contacts and 48 signal contacts.
Sign in to ask questions about the Amphenol 51915-200LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51915-200LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 80 |
| Number of Ports | 1 |
| Product Length (mm) | 69.85 |
| Product Height (mm) | 11.94 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4Power/48Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51915-200LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.