This 48-contact power connector features a right-angle body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a product length of 39.88mm and a product height of 11.94mm. The connector is suitable for power applications and has a termination method of solder.
Sign in to ask questions about the Amphenol 51915-228LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51915-228LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 1 |
| Product Length (mm) | 39.88 |
| Product Height (mm) | 11.94 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 48Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51915-228LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.