The PWRBLADE Power Connector is a right angle, through hole connector with a copper alloy contact material. It is available in a 22-pack tray and is compliant with RoHS regulations. The connector has a length of 92.71mm and a single port. It is not radiation hardened and is designed for general use.
Sign in to ask questions about the Amphenol 51915-246LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51915-246LF technical specifications.
| Contact Material | Copper Alloy |
| Gender | Female |
| Length | 92.71mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PWRBLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51915-246LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.