This 6-position shrouded header features a right-angle orientation and a 0.1inch pitch. It is designed for through-hole mount and has 5 positions loaded. The header is made of black material with gold GXT contact plating. It meets the UL94 V-0 flammability rating and is RoHS compliant. The operating temperature range is from -20°C to 105°C.
Amphenol 51915-334LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.