The Amphenol 51915-349LF is a 64-position, 4-row right angle PwrBlade connector with a 0.1inch pitch. It is designed for through hole mount and features a gold, GXT contact plating. The connector has a flammability rating of UL94 V-0 and is RoHS compliant. It operates within a temperature range of -20°C to 105°C.
Sign in to ask questions about the Amphenol 51915-349LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51915-349LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51915-349LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.