This female power connector features 33 positions in a 4-row arrangement, with a through hole mount and a maximum operating temperature of 105°C. The connector is designed for use in applications where a high level of reliability is required, with a flammability rating of UL94 V-0. The contact material is copper alloy with a gold plating, and the connector is packaged in a tray with 16 units per package.
Sign in to ask questions about the Amphenol 51929-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51929-003 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 90.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 33 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51929-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.