Right-angle power connector featuring 9 power and 32 signal positions, with 41 total positions and 25 loaded. This female connector offers a 60A current rating and 2.5kV voltage rating, utilizing gold-plated copper alloy contacts. Designed for through-hole mounting with a 0.1-inch pitch, it operates between -20°C and 105°C and is UL94 V-0 flammability rated. The black, lead-free component is supplied in a tray package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51935-002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 60A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 96.52mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 41 |
| Number of Positions Loaded | 25 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51935-002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.