This PwrBlade connector features a female design with 41 positions and 25 loaded, suitable for through hole mounting. It has a maximum operating temperature range of -20°C to 105°C. The contact material is copper alloy with a gold plating, and it has a flammability rating of UL94 V-0. The connector is packaged in a tray and has a pitch of 0.1inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51936-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 83.57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 41 |
| Number of Positions Loaded | 25 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51936-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.