Conn Power RCP 9Power/16Signal POS Press Fit ST Thru-Hole 88 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 9Power/16Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |