Power connector with 41 positions, featuring 9 power and 32 signal contacts. This straight, female, through-hole mounted component utilizes a press-fit termination method with gold-plated copper alloy contacts. Rated for 60A current and 2.5kV voltage, it operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The connector measures 96.52mm in length and 11.94mm in depth, with a 0.1-inch pitch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 60A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 96.52mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 41 |
| Number of Positions Loaded | 25 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |