The PwrBlade connector features a copper alloy contact material with gold plating, suitable for high-current applications up to 48A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is available in a package quantity of 44, packaged in a tray. It is not radiation hardened and is not RoHS compliant.
Amphenol 51939-040 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 48A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 57.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51939-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.