
This power connector features a 30-position, right-angle design with a 0.1inch pitch, suitable for through-hole mounting. It has a maximum operating temperature of 105°C and is compliant with RoHS regulations. The connector is made of copper alloy with gold plating and has a flammability rating of UL94 V-0. It is available in a packaging quantity of 33 units per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51939-043LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51939-043LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 66.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51939-043LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
