
This 28-position power connector features a right-angle orientation and is designed for through-hole, edge, or board mount. It has 24 loaded positions and is constructed with copper alloy contacts plated with gold. The connector is lead-free and compliant with UL94 V-0 flammability rating. It operates within a temperature range of -20°C to 105°C and is packaged in a tray with 22 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51939-066LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51939-066LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 85.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Positions Loaded | 24 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51939-066LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.