
This PwrBlade power connector features 29 positions in a 4-row configuration with a right-angle orientation. It is designed for through-hole mount and has a maximum operating temperature of 105°C. The connector is made with a copper alloy contact material and features a gold plating with a GXT finish. It is lead-free and RoHS compliant, with a packaging option of 33 pieces per tray.
Sign in to ask questions about the Amphenol 51939-070LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51939-070LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 67.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51939-070LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.