
The PwrBlade Power Connector is a 36-position, 1-port connector with a right-angle orientation and through-hole mount. It features a copper alloy contact material with gold plating and is RoHS compliant. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is packaged in a tray with 33 connectors per package and is rated for UL94 V-0 flammability.
Sign in to ask questions about the Amphenol 51939-072LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51939-072LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 74.93mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51939-072LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.