
This 22-position right-angle power connector features a single port and measures 40.64mm in length and 23.62mm in depth. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is available in a tray packaging with 55 units per package and is not radiation hardened. It is not RoHS compliant and has a copper alloy contact material with gold plating.
Sign in to ask questions about the Amphenol 51939-094 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51939-094 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 40.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51939-094 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
